SamtecHTSW-108-26-L-TSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this unshrouded HTSW-108-26-L-T connector from Samtec. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. HTSW-108-26-L-T is housed in natural liquid crystal polymer. This product is 20.32 mm long, 8.38 mm tall and 7.56 mm deep.

Auf Lager: 430 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.