SamtecHTSW-109-07-F-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 22.86 | |
| 2.48 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Look no further than the unshrouded HTSW-109-07-F-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This product is 22.86 mm long, 8.38 mm tall and 2.48 mm deep. This connector has an operating temperature of -55 to 125 °C. HTSW-109-07-F-S is housed in natural liquid crystal polymer.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

