10-25% Rabatt
SamtecHTSW-116-07-G-TSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 48 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 48 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 40.64 | |
| 7.56 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Samtec brings you their unshrouded HTSW-116-07-G-T header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 48 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 3-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. HTSW-116-07-G-T is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 40.64 mm long, 8.38 mm tall and 7.56 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

