SamtecHTSW-116-08-G-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 40.64 | |
| 10.22 | |
| 3.09 | |
| 2.29 | |
| Through Hole |
Thanks to Samtec's unshrouded HTSW-116-08-G-S-RA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 40.64 mm long, 3.09 mm tall and 9.9 mm deep. HTSW-116-08-G-S-RA is housed in natural liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

