SamtecHTSW-117-07-T-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's unshrouded HTSW-117-07-T-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. HTSW-117-07-T-D is housed in natural liquid crystal polymer. This product is 43.18 mm long, 8.38 mm tall and 5.02 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

Auf Lager: 181 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.