SamtecHTSW-120-23-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 50.8 | |
| 5.03 | |
| 8.38 | |
| 2.92 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded HTSW-120-23-T-D header connector from Samtec. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. HTSW-120-23-T-D is housed in natural liquid crystal polymer. This product is 50.8 mm long, 8.38 mm tall and 5.02 mm deep. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

