SamtecHTSW-125-08-G-T-LLSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 75 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec brings you their unshrouded HTSW-125-08-G-T-LL header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 75 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 63.5 mm long, 8.38 mm tall and 7.56 mm deep. HTSW-125-08-G-T-LL is housed in natural liquid crystal polymer.

Auf Lager: 141 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.