SamtecHTSW-125-16-G-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 63.5 | |
| 15.05 | |
| 6.1 | |
| 5.08 | |
| Through Hole |
Thanks to Samtec's unshrouded HTSW-125-16-G-D-RA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. HTSW-125-16-G-D-RA is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 63.5 mm long, 6.1 mm tall and 14.73 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

