Microchip TechnologyHV9910CLG-GLED-Treiber
Open-loop LED driver IC with internal 15-V to 450-V linear regulator, linear and PWM dimming capabilities, overtemperature protection, and housed in a SOP8 package
The HV9910CLG-G is an open-loop LED driver IC that integrates an internal linear regulator that works with voltages between 15 V and 450 V. The HV9910CLG-G supports dimming via an external TTL compatible input pin with duty cycles from 0% to 100%, and input frequencies up to several kilohertz. Linear dimming is also provided via an input, which has a voltage range between 0 V and 250 mV. The use of open-loop circuitry allows for few external components and removes the need to monitor the output current going to external LEDs. The maximum supply current to the HV9910CLG-G is 1,500 µA. It has a maximum power dissipation of 650 mW and an operating temperature range of –40°C to 150°C.
Drawings/Package
Key Features
- Integrated voltage regulator supporting 15-V to 450-V operation
- Open-loop design reduces component count to three external components
- TTL-compatible input for dimming
- Linear input voltage for dimming
- Drop-in for the HV9910B
General Applications
- Lights
- RGB backlight controller
- Chargers
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 15 | |
| 450 | |
| 18|24 | |
| 1500 | |
| 650 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

