IRCHVC2512-10MDT18Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 10M Ohm 0.5% 1W ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 0.5% | |
| 3000 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.5 | |
| 3.2 | |
| 0.8 | |
| 0.055 | |
| ±0.3 | |
| ±0.2 | |
| Surface Mount |
Use this HVC2512-10MDT18 fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This dependable part has a power rating of 1 W. This product has a resistance value of 10M Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C. This product is 6.5 mm long, 0.7 mm tall and 3.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

