Stackpole ElectronicsHVCB2010FKC10M0Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2010 10M Ohm 1% 1W ±50ppm/°C Pad SMD T/R

Use this HVCB2010FKC10M0 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 10M Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5.08 mm long, 0.76 mm tall and 2.54 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology.

13 Stück: morgen versandbereit

    Total1,82 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      13
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 1,8214 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 13 Stück
      • Price: 1,8214 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.