Stackpole ElectronicsHVCB2010FKC1M00Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 1M Ohm 1% 1W ±50ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 1% | |
| 2000 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| High Voltage | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.08 | |
| 2.54 | |
| 0.76 | |
| ±0.25 | |
| ±0.13 | |
| Surface Mount |
Use this HVCB2010FKC1M00 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 1M Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This product is 5.08 mm long, 0.76 mm tall and 2.54 mm deep. This part has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

