Stackpole ElectronicsHVCB2512FKC100MWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 100M Ohm 1% 2W ±50ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100M | |
| 1% | |
| 3000 | |
| No | |
| 2 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.76 | |
| Surface Mount |
This is a HVCB2512FKC100M fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 100M Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. This product is 6.35 mm long, 0.76 mm tall and 3.18 mm deep. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

