Stackpole ElectronicsHVCB2512FKC499KWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 499K Ohm 1% 2W ±50ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 499K | |
| 1% | |
| 3000 | |
| No | |
| 2 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| High Voltage | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.76 | |
| ±0.25 | |
| ±0.13 | |
| Surface Mount |
This is a HVCB2512FKC499K fixed single surface-mount resistor from SEI Stackpole Electronics. This dependable part has a power rating of 2 W. This product has a resistance value of 499K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.35 mm long, 0.76 mm tall and 3.18 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

