VishayHVCC103Y6P681MCAXKondensator, keramisch, einlagig
Cap Ceramic 680pF 10000V Y6P 20%( 13 X 7.5mm) Radial Disc 9.5mm 105°C Bulk
High Voltage Ceramic Capacitors (HVCC) Radial-Leaded Singlelayer DC Disc / AC Disc
Vishay offers a wide range of Ceramic Capacitors (SMD and Leaded) With Stable Characteristics for Various Applications
Advantages of Vishay Ceramic Capacitors
- Wide range of sizes and voltages
- Several termination options
- Robust and reliable design with high stability
- Customized options available
Applications
- High voltage generation and AC mains filtering
- High frequency and high voltage / power
- High reliability, medical, military, and space
- Automotive
High Voltage Ceramic Capacitors Radial-Leaded Singlelayer DC Disc / AC Disc
Key Benefits
- High capacitance values up to 2 nF in small sizes
- High reliability provided by improved ceramic disc design and optimized coating
- Low losses < 1.5 % due to use of high quality ceramic powder
Applications
- High voltage power supplies for x-ray sources
- Baggage scanner
- Medical x-ray
- Industrial laser
Reference
Whitepaper
Did you know?
Capabiities and custom ptions
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 680pF | |
| 20% | |
| 10000VDC | |
| 200G | |
| Y6P | |
| High Capacitance|High Reliability|Low Loss|Small Sizes | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| 1.5 | |
| 13 X 7.5 | |
| -30 | |
| 105 | |
| Bulk | |
| 0.65 | |
| 13(Max) | |
| 7.5(Max) | |
| 17(Max) | |
| Through Hole |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

