VishayHVR3700002204FR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 2.2M Ohm 1% 0.5W(1/2W) ±200ppm/°C Ceramic AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 2.2M | |
| 1% | |
| 3500(DC)|2500(RMS) | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 10 | |
| 0.5 | |
| 0.7 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the HVR3700002204FR500 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2.2M Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The HVR3700002204FR500 part has an axial termination style. This product is 12 mm long. This device is made with metal film technology. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

