Pulse Electronics CorporationHX0068ANLTTelecom, Übertrager
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
The Pulse Electronics Telecom Transformer will make sure that never again will telephone call speeds be taken for advantage. This telecom transformer has an operating temperature range between -40°C and 85°C. It has 12 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The transformer is 12.7 mm long, 2.08 mm tall and 9.65 mm deep. It also has a 10/100 card lan magnetics module transformer. It has a turn ratio of 1:1/1:1.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10/100 Card LAN Magnetics Module Transformer | |
| 2(1:1) | |
| 1500Vrms | |
| -35@100MHz | |
| -30@100MHz | |
| -12@80MHz | |
| -1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 12 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.7 | |
| 9.65 | |
| 2.08 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

