Pulse Electronics CorporationHX1198FNLTTelecom, Übertrager
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100Base-TX Single Port Transformer | |
| 2(1:1) | |
| 1500Vrms(Min) | |
| -62@1MHz | |
| -32(Typ)@100MHz | |
| -18@5MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.7 | |
| 9.65 | |
| 5.99 |
Are your designing a communication system? Implement this HX1198FNLT telecom transformer manufactured by Pulse, for the fastest speeds. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a turn ratio of 1:1/1:1. This product is 12.7 mm long, 6 mm tall and 9.53 mm deep. It also has a 100base-tx single port transformer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

