Pulse Electronics CorporationHX2019NLTelecom, Übertrager
Telecom Transformer 1:1 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Over Ethernet Transformer | |
| 1:1 | |
| 0.75 | |
| 0.75 | |
| 1500Vrms | |
| -50@1MHz | |
| -45@2MHz | |
| -16@0.1MHz to 30MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| Tube | |
| 12.7 | |
| 9.65 | |
| 5.99 |
Are your designing a communication system? Implement this HX2019NL telecom transformer manufactured by Pulse, for the fastest speeds. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 16 terminals. This device comes in tube packaging. The maximum DCR on the primary side is 0.75 Ohm, while its 0.75 Ohm on the secondary side. It also has a power over ethernet transformer. It has a turn ratio of 1:1. This product is 12.7 mm long, 5.99 mm tall and 9.65 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

