Pulse Electronics CorporationHX5008FNLTTelecom, Übertrager
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 1500Vrms(Min) | |
| -50@1MHz | |
| -50@2MHz | |
| -16@1MHz to 40MHz | |
| -3@125MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| -40 | |
| 85 | |
| Tube | |
| 13.16 | |
| 18.67 | |
| 6.12 |
Never take telephone call speeds for advantage again by implementing this HX5008FNLT telecom transformer from Pulse. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 24 terminals. This device comes in tube packaging. This product is 13.16 mm long, 6.12 mm tall and 18.7 mm deep. It has a turn ratio of 1:1. It also has a 1000base-t transformer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

