Pulse Electronics CorporationHX5062FNLTTelecom, Übertrager
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 1000Base-T Single Port Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 17.5 | |
| 16 | |
| 5.72 |
Are you working with telecommunications? Implement this HX5062FNLT telecom transformer from Pulse to receive optimal speeds! This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 24 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a turn ratio of 1:1. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. This product is 17.5 mm long, 5.72 mm tall and 16 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

