25-50% Rabatt
Pulse Electronics CorporationHX5200NLTelecom, Übertrager
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ethernet Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms(Min) | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 40MHz | |
| -1.2@100KHz | |
| Surface Mount | |
| 24 | |
| -40 | |
| 85 | |
| 14.73 | |
| 17.27 | |
| 11.18 |
Beef up your slow and outdated telecommunications lines with this HX5200NL telecom transformer developed by Pulse. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 24 terminals. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. It also has a 1000base-t transformer. It has a turn ratio of 1:1. This product is 14.73 mm long, 11.18 mm tall and 17.27 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

