SamtecICA-316-STTSteckverbinder, Buchsen
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 16 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 105 | |
| Tube | |
| 20.32 | |
| 10.03 | |
| 4.44 | |
| Through Hole |
Expand your design options with this dip socket ICA-316-STT connector socket from Samtec that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 16 contacts that are made out of beryllium copper and plated with tin over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. ICA-316-STT is housed in polyester. This device has a maximum current rating of 1 A. This product is 20.32 mm long, 4.44 mm tall and 10.03 mm deep. It is insulated with polyester. This connector socket has an operating temperature of -55 to 105 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.