PHOENIX CONTACTICC25-H/4R5,0-7035Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 5mm Solder RA Side Entry Thru-Hole
Phoenix Contact ICS Modular Housings
Protect your PCB and realize the optimum device solution with modular housings. At the same time, you save space, time, and money. Take advantage of the many options available in our comprehensive range. You will benefit from safe, durable, and sophisticated housings for (semi-) industrial devices. Our housings enable the optimum use of space, thanks to graded overall widths and different housing heights.
The solutions offered by the ICS modular housing system are as varied as the requirements on future-oriented automation devices. Benefit from a housing system with graduated sizes, variable connection technology, and optional DIN rail connectors.
Benefits
• Flexible use, thanks to the modular system and unique modularity in the connection technology
• Standardized connections such as RJ45, USB, D-SUB, and antenna sockets as integrative components
• Optimal space utilization, as well as adaptability of design, colors, and printing
• 8-position DIN rail connector with parallel and serial contacts for easy module-to-module communication
Extensive Modularity
The modular system of the ICS housing provides a high level of scalability, tailor-made for your requirements:
• Overall widths of 20 mm, 25 mm and 50 mm
• Heights of 77.5 mm, 100 mm, and 122.5 mm
• Depths of 87.5 mm, 110 mm, and 132.5 mm
Integrated Connection Technology
The ICS series features a modular connection technology that is unique on the market:
• RJ45, D-SUB, USB, and antenna connections
• PCB headers for the plug-in connection technology of the ICS-series housings
• Connection plug with screw connection or Push-in technology with 3- and 4-pos. with 5.0 mm pitch
Optimum space utilization and adaptability
Thanks to its flexibility, the ICS housing enables the implementation of technically complex solutions in a confined space:
• Space for up to two printed-circuit boards with an installation time of just a few seconds
• More space for relays and electrolytic capacitors for example, thanks to the housing width of 25 mm
• Adaptability of design, colors, and printing
Passive heatsinks for thermally demanding applications
Passive heatsinks for ICS series electronics housings enable the finished devices to be used even in thermally demanding applications. By performing extensive thermal simulations, Phoenix Contact also supports you in optimizing your printed circuit board layout.
• Passive heatsinks enable the finished devices to be used in thermally demanding applications
• Extensive thermal simulations help achieve the optimum arrangement of components on the printed circuit board
• Customized heatsinks ensure reliable heat dissipation
• Simplified engineering process: all the services needed for your specific device design
Here is one example of how to build a complete ICS Enclosure:
|
Quantity |
P/N |
General Description |
|
1 |
2203881 |
Mounting base of the housing |
|
1 |
2203895 |
RJ 45 filler plug |
|
2 |
2203902 |
Left side header |
|
2 |
2200332 |
Screw plug |
|
1 |
2203890 |
Blank filler plug |
|
2 |
2203903 |
Right side header |
|
2 |
2202344 |
Spring plug |
|
1 |
2203882 |
Solid cover |
|
1 |
2202891 |
DIN-rail bus connector, 8-positions |
Featured Images
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 16 | |
| 320V | |
| 30000 | |
| 1.6 | |
| -40 | |
| 105 | |
| 25 | |
| 20.35 | |
| 25 | |
| 22.4 | |
| Through Hole |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

