Amphenol Communications SolutionsICD15S13E4GV00LFSteckverbinder, D-Sub
D-Sub High Density Board Mount Connectors, Input Output Connectors, 15 way, Right Angle, Solder socket, >200 Mating Cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 3 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| F | |
| 3/Contact | |
| 300VAC | |
| 5000 | |
| 25 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin/Zinc Chrome | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 21.7 | |
| 12.58 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the high density d-sub ICD15S13E4GV00LF DVI connector from FCI. It has a maximum voltage rating of 300 VAC. Its pitch is 2.28 mm. This 3-row connector has a single port. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. ICD15S13E4GV00LF is housed in polyester. This product is 30.81 mm long, 12.58 mm tall and 21.7 mm deep. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

