Amphenol Communications SolutionsICD15S13E4GX00LFSteckverbinder, D-Sub
D-Sub High Density Board Mount Connectors, Input Output Connectors, 15 way, Right Angle, Solder socket, >200 Mating Cycles, Harpoons + Insert UNC 4 - 40 + Elec cont
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 3 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| F | |
| 3/Contact | |
| 300VAC | |
| 5000 | |
| 25 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin/Zinc Chrome | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 21.7 | |
| 12.58 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the high density d-sub ICD15S13E4GX00LF DVI connector from FCI. Its pitch is 2.28 mm. This 3-row connector has a single port. It has a right angle body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. ICD15S13E4GX00LF is housed in polyester. This device has a maximum current rating of 3 A/contact. This product is 30.81 mm long, 12.58 mm tall and 21.7 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

