Infineon Technologies AGICE2QR4765ZXKLA1AC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback 65kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 9.8 | |
| 26 | |
| 2.3 | |
| 65 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.57(Max) + 0.38(Min) |
| Verpackungsbreite | 6.6(Max) |
| Verpackungslänge | 9.77(Max) |
| Leiterplatte geändert | 7 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 7 | |
| Leitungsform | Through Hole |
If you need to change from AC to DC voltage use the ICE2QR4765ZXKLA1 AC to DC converter from Infineon Technologies. This AC to DC power converter supports flyback topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

