SamtecICF-320-T-OSteckverbinder, Buchsen
Conn DIP Socket SKT 20 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 20 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 25.4 | |
| 9.53 | |
| 4.57 | |
| Surface Mount |
Giving flexible design options, this dip socket ICF-320-T-O connector socket from Samtec will keep your multi-wired circuits joined with strength. This SKT connector's 20 contacts that are made out of beryllium copper and plated with tin over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. ICF-320-T-O is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 4.57 mm tall and 9.53 mm deep. It is insulated with liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

