Meist Gesucht
SamtecICF-628-S-ISteckverbinder, Buchsen
Conn DIP Socket SKT 28 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 35.56 | |
| 17.15 | |
| 4.57 | |
| Surface Mount |
Easily interface your multiple wired connection by implementing this dip socket ICF-628-S-I connector socket manufactured from Samtec. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. ICF-628-S-I is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. It is insulated with liquid crystal polymer. This connector socket has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 4.57 mm tall and 17.15 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

