SamtecICO-308-MGGSteckverbinder, Buchsen
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 10.16 | |
| 10.03 | |
| 3.36 | |
| Through Hole |
Say goodbye to connector sockets never working by using this dip socket ICO-308-MGG connector socket developed by Samtec. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A. ICO-308-MGG is housed in polyester. This product is 10.16 mm long, 3.36 mm tall and 10.03 mm deep. It uses the solder termination method. It is insulated with polyester. This connector socket has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.