SamtecICO-628-ZSGGSteckverbinder, Buchsen

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Keeping your multi-wired cable connections strong and tight with this dip socket ICO-628-ZSGG connector socket from Samtec. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. ICO-628-ZSGG is housed in polyester. This device has a maximum current rating of 1 A. This product is 35.56 mm long, 4.44 mm tall and 17.65 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. It is insulated with polyester.

No Stock Available

Quantity Increments of 1 Minimum 16
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 5,9410 €
    1. 16+5,9410 €
    2. 25+5,6159 €
    3. 50+5,4136 €
    4. 100+4,2385 €
    5. 500+3,8477 €
    6. 1000+3,0652 €
    7. 2000+2,2810 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.