VishayIDC2512ER100MInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.16Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 1.1(Typ) | |
| 1.1(Typ) | |
| 0.16 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
This power IDC2512ER100M surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 1.1(Typ) A with a maximum resistance of 160m Ohm. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

