VishayIDC5020ER102MInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1000uH 20% 100KHz Ferrite 0.3A 3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1000u | |
| 20% | |
| 100K | |
| 0.3(Typ) | |
| 0.3(Typ) | |
| 3 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.21 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IDC5020ER102M surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 12.95 mm long, 5.21 mm tall and 9.4 mm deep. This device is made with wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 300mA (typ) with a maximum resistance of 3 Ohm. It has a tolerance of 20%. It has an inductance of 1m H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

