VishayIDC5020ER151MInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 150uH 20% 100KHz Ferrite 1A 0.4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 150u | |
| 20% | |
| 100K | |
| 1(Typ) | |
| 1(Typ) | |
| 0.4 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.21 |
This power IDC5020ER151M surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has an inductance of 150u H. This product is 12.95 mm long, 5.21 mm tall and 9.4 mm deep. This SMD inductor has a maximum DC current of 1(Typ) A with a maximum resistance of 400m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

