VishayIDC5020ER470MInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.14Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 1.8(Typ) | |
| 1.6(Typ) | |
| 0.14 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.21 |
Use this power IDC5020ER470M surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.8(Typ) A with a maximum resistance of 140m Ohm. It has a tolerance of 20%. This product is 12.95 mm long, 5.21 mm tall and 9.4 mm deep. It has an inductance of 47u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

