VishayIDCS2512ER2R2MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.8A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 100K | |
| 1.8 | |
| 0.05 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
Use this power IDCS2512ER2R2M surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 50m Ohm. This device utilizes wirewound technology. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

