SamtecIDSD-03-D-06.00-TFlachband Kabelbaugruppen
Cable Assembly 0.152m 28AWG 1.27mm 6 to 6 POS IDC Connector to IDC Connector F-F Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 6 to 6 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.152 | |
| Multi Color | |
| 600VDC|425VAC | |
| -20 | |
| 105 | |
| Glass Filled Polyester | |
| Bulk | |
| 9.12 | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 3.4/Contact | |
| Gold Over Nickel|Tin Over Copper|Nickel |
Easily organize multiple conducting wires running parallel to each other with this IDSD-03-D-06.00-T flat ribbon cable assembly from Samtec. Its cable is 0.152 m long. This device has a maximum current rating of 3.4/contact A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -20 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

