SamtecIDSD-04-D-10.00Flachband Kabelbaugruppen
Cable Assembly 0.254m 28AWG 1.27mm 8 to 8 POS IDC Connector to IDC Connector F-F Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 8 to 8 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.254 | |
| Multi Color | |
| 600VDC|425VAC | |
| -20 | |
| 105 | |
| Glass Filled Polyester | |
| Bulk | |
| 11.66 | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 3.4/Contact | |
| Gold Over Nickel|Tin Over Copper|Nickel |
Essential to computer system connections is this IDSD-04-D-10.00 flat ribbon cable assembly by Samtec, often used in connecting internal peripherals. Its cable is 0.254 m long. This device has a maximum current rating of 3.4/contact A. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -20 °C to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

