SamtecIDSD-07-D-02.00-T-GFlachband Kabelbaugruppen
Cable Assembly 0.05m 28AWG 1.27mm 14 to 14 POS IDC Connector to IDC Connector F-F Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 14 to 14 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.05 | |
| Gray | |
| 425VAC|600VDC | |
| -40 | |
| 105 | |
| Glass Filled Polyester | |
| Bulk | |
| 19.28 | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 3.4/Contact | |
| Nickel|Tin Over Copper|Gold Over Nickel |
This IDSD-07-D-02.00-T-G flat ribbon cable from Samtec will create a cable connection that is wide and flat and also very organized. This device has a maximum current rating of 3.4/contact A. Its cable is 0.05 m long. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -40 °C to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

