VishayIFSC0806AZER6R8M01Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 0.56A 0.732Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 6.8u | |
| 20% | |
| 100K | |
| 0.56 | |
| 0.72 | |
| 0.732 | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
Make any circuit look clean and compact using this power IFSC0806AZER6R8M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 600mA (typ) with a maximum resistance of 748m Ohm. This device utilizes wirewound technology. It has an inductance of 6.8u H. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

