VishayIFSC1008ABER2R2M01Induktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 1.8A 0.09Ohm DCR 1008 T/R

Use this power IFSC1008ABER2R2M01 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 1.85(Typ) A with a maximum resistance of 90m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz.

Import TariffMay apply to this part

12 Stück: morgen versandbereit

    Total0,26 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2347+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      China
         
      • Price: 0,2571 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2347+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      China
      • In Stock: 12 Stück
      • Price: 0,2571 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.