VishayIFSC1008ABERR47M01Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 3.35A 0.0285Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 0.47u | |
| 20% | |
| 100K | |
| 3.35 | |
| 3.5 | |
| 0.0285 | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IFSC1008ABERR47M01 surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep. It has an inductance of 470n H. This SMD inductor has a maximum DC current of 3.7(Typ) A with a maximum resistance of 29m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

