VishayIFSC1111AZER330M01Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 33uH 20% 100KHz 0.35A 1.692Ohm DCR 1111 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 33u | |
| 20% | |
| 100K | |
| 0.45 | |
| 0.34 | |
| 1.632 | |
| 2 | |
| 1111 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1 |
This power IFSC1111AZER330M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 1.1 mm tall and 3.2 mm deep. Its test frequency is 100K Hz. It has an inductance of 33u H. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 500mA (typ) with a maximum resistance of 1.632 Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

