VishayIFSC1515AHER150M01Induktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.45A 0.222Ohm DCR 1515 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IFSC1515AHER150M01 surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.45(Typ) A with a maximum resistance of 222m Ohm. Its test frequency is 100K Hz. This product is 4.2 mm long, 1.9 mm tall and 4.2 mm deep. It has an inductance of 15u H. It has a tolerance of 20%. This device utilizes wirewound technology.

8.000 Stück: Versand in vsl. 2 Tagen

    Total353,60 €Price for 2000

    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2545+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 8.000 Stück
      • Price: 0,1768 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.