VishayIFSC1515AHER2R2M01Induktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 3.1A 0.045Ohm DCR 1515 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IFSC1515AHER2R2M01 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. This product is 4.2 mm long, 1.9 mm tall and 4.2 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 3.1(Typ) A with a maximum resistance of 45m Ohm. It has an inductance of 2.2u H. It has a tolerance of 20%.

Import TariffMay apply to this part

Auf Lager: 16.001 Stück

Regional Inventory: 1

    Total0,15 €Price for 1

    1 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2423+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,1545 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2423+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,1545 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2550+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 16.000 Stück
      • Price: 0,1835 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.