Infineon Technologies AGIFX1117MEVHTMA1Linear Regulators
LDO Regulator Pos 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1 | |
| 4.55 | |
| 15 | |
| 1.1@100mA|1.15@500mA|1.2@800mA|1.4@1A | |
| 1.27 | |
| 0.2% | |
| 0.4% | |
| 164K/W | |
| 4K/W | |
| Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Stable power is ideal for better processing this LDO IFX1117MEVHTMA1 linear regulator developed by Infineon Technologies will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA|1.3@1A V. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 4.55 V while not exceeding 15 V to effectively power your circuit. With an adjustable output, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.4% and line regulation of 0.2%. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA|1.4@1A V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

