Infineon Technologies AGIFX20002MBV50HTSA1Linear Regulators
LDO Regulator Pos 5V 0.03A 5-Pin SCT-595 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.03 | |
| 5.5 | |
| 45 | |
| 0.3@20mA | |
| 25mV | |
| 50mV | |
| 217K/W(Typ) | |
| 30K/W(Typ) | |
| Reverese Battery Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | SCT-595 |
| 5 |
This LDO IFX20002MBV50HTSA1 linear regulator from Infineon Technologies gives you control over the voltage levels of your circuit. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.25@20mA V. This voltage regulation device's single output can produce a current up to 0.03 A. The best way to provide power to your application is by using this, which needs a voltage of at least 5.5 V and no higher than 45 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 50mV and line regulation of 25mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.3@20mA V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

