Infineon Technologies AGIFX80471SKVXUMA1DC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 420kHz 14-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 7 to 15 | |
| 2.3 | |
| 420 | |
| 5 | |
| 60 | |
| 5 to 60 | |
| 0.12(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.47 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 8.75 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | DSO |
| 14 | |
| Leitungsform | Gull-wing |
Many components require different DC voltage levels to operate properly. The step down IFX80471SKVXUMA1 DC voltage controller from Infineon Technologies can safely provide the proper level. Its output produces a current of 2.3(Max) A. With an output that has a voltage of 7 to 15 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 5 to 60 V. You can operate this at a switching frequency of 420 kHz. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

