VishayIH03BQ270KInduktor verbleit
Inductor Filter Wirewound 27uH 10% 1KHz Ferrite 7A 35mOhm DCR RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Wirewound | |
| Ferrite | |
| 27u | |
| 10% | |
| 1K | |
| 7 | |
| 0.035 | |
| Through Hole | |
| Radial | |
| 11.1 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20.32 | |
| 22.23 |
Use this filter IH03BQ270K leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This part has a pitch of 11.1 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This device utilizes wirewound technology. Its test frequency is 1K Hz. It has an inductance of 27u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 7 A with a maximum resistance of 35m Ohm. This product is 22.23 mm long with a diameter of 20.32 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

