VishayIH05BQ100KInduktor verbleit
Inductor Filter Wirewound 10uH 10% 1KHz Ferrite 12A 15mOhm DCR RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Wirewound | |
| Ferrite | |
| 10u | |
| 10% | |
| 1K | |
| 12 | |
| 0.015 | |
| Through Hole | |
| Radial | |
| 25.4 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.88 | |
| 28.58 |
This filter IH05BQ100K leaded inductor from Vishay is available for both power applications and RF applications. This part has a pitch of 25.4 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 28.58 mm long with a diameter of 15.88 mm. This device is made with wirewound technology. It has a tolerance of 10%. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 12 A with a maximum resistance of 15m Ohm. It has an inductance of 10u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

